
The HB Series switch is a pushbutton switch with white and red illumination. It has a height of 4.5mm and a length of 7.4mm. The switch is made of polycarbonate material and is lead free. It is available in a single package quantity.
Sign in to ask questions about the NKK Switches AT4166CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4166CB technical specifications.
| Color | White, Red |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4166CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.