
The HB Series Polycarbonate Pushbutton Switch from NKK Switches features a polycarbonate body with a white, orange, and yellow color scheme. It measures 0.291inch in diameter and 7.4mm in length, with a height of 4.5mm. The switch is illuminated and lead-free, making it compliant with lead-free standards. The HB Series is a round, 4.5mm switch designed for general use.
Sign in to ask questions about the NKK Switches AT4167DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4167DB technical specifications.
| Body Material | Polycarbonate |
| Color | White, Orange, Yellow |
| Diameter | 0.291inch |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4167DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
