
NKK Switches AT4168DB technical specifications.
| Color | White, Orange |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HB |
| RoHS | Compliant |
No datasheet is available for this part.