
The AT4175 is a non-illuminated switch from NKK Switches. It has a clear color and is made of polycarbonate material. The switch is lead-free and has a SNAP termination. It measures 11.2mm in height, 22.9mm in length, and 23.9mm in width. The AT4175 is a single unit package.
NKK Switches AT4175 technical specifications.
| Color | Clear |
| Height | 11.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | YB |
| Termination | SNAP |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
