
The AT4176JD is an orange illuminated square pushbutton switch from NKK Switches. It has a height of 10mm and a length of 13.2mm. The switch is made of polycarbonate material and is lead free. It is designed for use in electromechanical applications and is available as a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT4176JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4176JD technical specifications.
| Color | Orange, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Orange |
| Lens Style | Square |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4176JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.