
The AT4176JF is a green illuminated pushbutton switch with a square shape and 3.5mm size. It is made from polycarbonate material and has a height of 10mm. The switch operates within a temperature range of -25°C to 50°C. It is lead-free and compliant with standard specifications.
Sign in to ask questions about the NKK Switches AT4176JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4176JF technical specifications.
| Color | Green, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4176JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.