
This is a white illuminated pushbutton switch with a rectangular shape and 5mm size. It has a height of 11mm and a length of 19.4mm. The switch is made of polycarbonate material and is lead free. It is available in a single unit quantity and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT4177JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4177JB technical specifications.
| Color | White, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4177JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.