
Switch Access Rectangular Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT4177JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4177JD technical specifications.
| Package/Case | 197 |
| Color | Orange, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Lens Color | Orange |
| Lens Style | Rectangular, Clear, TRANSPARENT |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT4177JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
