
The AT4177JF is a green illuminated pushbutton switch from NKK Switches. It features a rectangular shape with a size of 5mm and is made of polycarbonate material. The switch is lead free and has a maximum operating temperature of 50°C. It can operate within a temperature range of -25°C to 50°C. The AT4177JF is available in a package quantity of 1 and is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT4177JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4177JF technical specifications.
| Package/Case | 197 |
| Color | Green, Clear |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Rectangular |
| Size | 5mm |
| Switch Type | Pushbutton |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT4177JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.