The AT4178JC is a red illuminated pushbutton switch with a 4.5mm round shape and a polycarbonate material. It has a diameter of 0.748inch and a height of 10mm. The switch is lead free and has a lens color of red. It is part of the LB series and has a package quantity of one.
Sign in to ask questions about the NKK Switches AT4178JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4178JC technical specifications.
| Body Material | Polycarbonate |
| Color | Red, Clear |
| Diameter | 0.748inch |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4178JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
