This green illuminated pushbutton switch features a round shape with a 5.1mm size and 19mm length. It is made from polycarbonate material and is lead free. The switch is illuminated with a green lens color and has a height of 9mm. It is available in a single package quantity and is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT4179JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4179JF technical specifications.
| Color | Green, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4179JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
