The AT417B is a white round pushbutton switch with a diameter of 8.79mm and a height of 19.8mm. It is a non-illuminated switch with a lead-free construction. The switch is available in a package quantity of one and is part of the DLB series.
Sign in to ask questions about the NKK Switches AT417B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT417B technical specifications.
| Color | White |
| Diameter | 8.79mm |
| Height | 19.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | DLB |
| Shape | Round |
| Size | 13mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT417B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.