
This black toggle switch has a height of 24.3mm and a length of 21.5mm, with a width of 8mm. It is designed for panel mount on the front and is made from rubber and silicone materials. The switch is non-illuminated and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AT4181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT4181 technical specifications.
| Color | Black |
| Height | 24.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
