The AT419B is a white non-illuminated pushbutton switch with a square shape and 10mm size, part of the DLB series. It operates within a temperature range of -10°C to 50°C. This switch is available individually, packaged in a quantity of one.
Sign in to ask questions about the NKK Switches AT419B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT419B technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | DLB |
| Shape | Square |
| Size | 10mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT419B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.