
This illuminated rocker switch is 10mm in size, with a height of 14.6mm and a length of 27.6mm. It is made of polycarbonate material and features a white color. The switch is lead-free and has a rectangular shape. It is a single unit in a SNAP termination package.
NKK Switches AT420B technical specifications.
| Color | White |
| Height | 14.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LW |
| Shape | Rectangular |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.