
The AT420J is a rocker switch with illuminated clear color, measuring 10mm in size and 14.6mm in height. It has a rectangular shape and is made of polycarbonate material. The switch is part of the LW series and is available in a lead-free version. It has a SNAP termination and is 27.6mm in length, 19mm in width.
Sign in to ask questions about the NKK Switches AT420J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT420J technical specifications.
| Color | Clear |
| Height | 14.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LW |
| Shape | Rectangular |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT420J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.