
The AT421C is a 9.5mm x 9.9mm switch with a red polycarbonate material and snap-acting termination. It is lead free and available in a package quantity of one. The LW series switch has a height of 9.9mm and a length of 16.3mm. It is suitable for use in general applications.
Sign in to ask questions about the NKK Switches AT421C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT421C technical specifications.
| Color | Red |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LW |
| Termination | SNAP |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT421C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.