The LW Series Blue SNAP Switch from NKK Switches is a single unit with a polycarbonate material and a SNAP termination. It measures 9.5mm in width, 9.9mm in height, and 16.3mm in length. The switch is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT421G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT421G technical specifications.
| Color | Blue |
| Height | 9.9mm |
| Length | 16.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LW |
| Termination | SNAP |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT421G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.