
The AT422F is a 6mm green pushbutton switch from NKK Switches. It features a round shape and a size of 6mm. The switch is non-illuminated and lead free, with a SNAP termination. It is available in bulk packaging.
NKK Switches AT422F technical specifications.
| Color | Green |
| Height | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SB40 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT422F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.