
The AT426C is a rocker switch with a polycarbonate body and red color. It measures 25mm in height and 15.6mm in length and width. The switch operates within a temperature range of -10°C to 50°C and is lead free. It is part of the MLW series and has a paddle shape.
Sign in to ask questions about the NKK Switches AT426C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT426C technical specifications.
| Body Material | Polycarbonate |
| Color | Red |
| Height | 25mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Paddle |
| Size | 25mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT426C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
