This is a non-illuminated rocker switch with a polycarbonate material and SNAP termination. It measures 25mm in height and 15.6mm in length and width. The switch is part of the MLW series and has a paddle shape.
Sign in to ask questions about the NKK Switches AT426D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT426D technical specifications.
| Color | Orange |
| Height | 25mm |
| Illumination Type | Non-Illuminated |
| Length | 15.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Paddle |
| Size | 25mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT426D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.