
This 25mm yellow rocker switch is a non-illuminated, lead-free component made from polycarbonate material. It measures 25mm in size and 15.6mm in length and width. The switch is part of the MLW series and is available in a single package quantity. It has a paddle shape and a SNAP termination type.
NKK Switches AT426E technical specifications.
| Color | Yellow |
| Height | 25mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Paddle |
| Size | 25mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT426E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.