
Switch Access Round Cap Toggle Switch
NKK Switches AT427 technical specifications.
| Color | Chrome |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Series | M |
| Shape | Round |
| Size | 8mm |
| Switch Type | Toggle |
| RoHS | Not Compliant |
No datasheet is available for this part.
