
The AT427C is an 8mm round toggle switch with a red color and lead free construction. It is made from anodized aluminium and features a SNAP termination. The switch is available in bulk packaging and is compliant with non-specific SVHC regulations. The switch is part of the M series and has a round shape with a size of 8mm and a width of 5.1mm.
Sign in to ask questions about the NKK Switches AT427C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT427C technical specifications.
| Color | Red |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Shape | Round |
| Size | 8mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT427C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
