
Toggle switch boot, black, made from rubber and silicone. Designed for panel mounting, front installation. Features snap termination and a height of 14.3mm with a width of 10.8mm. RoHS compliant and lead-free.
Sign in to ask questions about the NKK Switches AT428H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT428H technical specifications.
| Color | Black |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT428H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.