
The AT429F is a Green Polycarbonate Snap Switch from NKK Switches with a height of 9.78mm, length of 15.8mm, and width of 16.2mm. It is lead free and made of polycarbonate material. This switch is part of the P01 series and is supplied individually.
Sign in to ask questions about the NKK Switches AT429F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT429F technical specifications.
| Color | Green |
| Height | 9.78mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | P01 |
| Termination | SNAP |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT429F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.