
The AT434B is a 13.5mm white toggle switch with non-illuminated operation and lead free construction. It is made from PVC material and has a SNAP termination. The switch is available in bulk packaging and is part of the M series. The AT434B is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT434B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT434B technical specifications.
| Color | White |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Size | 13.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT434B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
