
The M Series toggle switch from NKK Switches is a non-illuminated switch with a PVC and polyvinyl material construction. It has a height of 13.5mm and a width of 6.6mm, and is available in a bulk packaging configuration. The switch is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT434E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT434E technical specifications.
| Color | Yellow |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Size | 13.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT434E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.