The AT434F is a green toggle switch with a height of 13.5mm and a width of 6.6mm. It is made from PVC and polyvinyl materials and features a non-illuminated design. The switch is available in a package quantity of one and has a termination type of SNAP. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT434F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT434F technical specifications.
| Color | Green |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Size | 13.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT434F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.