
NKK Switches AT436A technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | PW |
| Shape | Rectangular |
| Switch Type | Rocker |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.