The AT442C is a 8mm round pushbutton switch with a non-illuminated design, constructed from polycarbonate material. It has a maximum operating temperature range of -30°C to 85°C and a height of 8mm. The switch is lead-free and compliant with non-hazardous substance regulations. It is available in a single unit quantity and has a round shape with a size of 8mm and a width of 10mm. The switch is designed for use in general applications and is not illuminated.
Sign in to ask questions about the NKK Switches AT442C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT442C technical specifications.
| Color | Red |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT442C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.