
The AT442E is an 8mm round pushbutton switch from NKK Switches, featuring a yellow color and non-illuminated design. It has a height of 8mm and a width of 10mm, with a material composition of PC, polycarbonate. The switch is lead free and compliant with SNAP termination. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT442E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT442E technical specifications.
| Color | Yellow |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT442E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.