
The AT442F is an 8mm round pushbutton switch from NKK Switches. It features a green color, non-illuminated design, and a polycarbonate material. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with lead-free standards and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT442F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT442F technical specifications.
| Color | Green |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT442F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.