
The AT442H is an 8mm round pushbutton switch with a grey color and polycarbonate material. It has a non-illuminated design and a height of 8mm. The switch is available with a SNAP termination. The AT442H is suitable for general applications.
Sign in to ask questions about the NKK Switches AT442H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT442H technical specifications.
| Color | Grey |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT442H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.