The AT443G is a 7.6mm round pushbutton switch with a blue color and lead free material. It features a non-illuminated design and a 315 package type. The switch has a height of 7.6mm and a width of 8mm, with a polycarbonate material composition. It is suitable for use in general applications and is compliant with lead free standards.
Sign in to ask questions about the NKK Switches AT443G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT443G technical specifications.
| Package/Case | 315 |
| Color | Blue |
| Height | 7.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Shape | Round |
| Size | 7.6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT443G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.