
The AT444B toggle switch from NKK Switches is a non-illuminated, lead-free device with a SNAP termination. It measures 11.5mm in height and 4.8mm in width, with a size of 11.5mm. The switch is made of PE, or polyethylene, material.
Sign in to ask questions about the NKK Switches AT444B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT444B technical specifications.
| Color | White |
| Height | 11.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Size | 11.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT444B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
