
The AT445A is a 4.5mm toggle switch from NKK Switches, featuring a black non-illuminated design and polycarbonate material. It is available in bulk packaging and has a width of 3mm. The switch is part of the M series and is designed for general use.
Sign in to ask questions about the NKK Switches AT445A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT445A technical specifications.
| Color | Black |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Series | M |
| Size | 4.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT445A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
