Switch Access Round Cap Toggle Switch
NKK Switches AT445B technical specifications.
| Color | White |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Series | M |
| Size | 4.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT445B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.