
The AT445C is a 4.5mm toggle switch with a red color and non-illuminated design. It is made from polycarbonate material and features a SNAP termination. The switch has a height of 4.5mm and a width of 3mm, making it suitable for various applications. The AT445C is part of the M series and is available individually.
Sign in to ask questions about the NKK Switches AT445C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT445C technical specifications.
| Color | Red |
| Height | 4.5mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | M |
| Size | 4.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT445C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.