
The AT446 is a black illuminated pushbutton switch with a round shape and 10.5mm size. It has a height of 16.3mm and a SNAP termination. The switch is made of polycarbonate material and features illumination. It is part of the DLB series and is supplied individually.
Sign in to ask questions about the NKK Switches AT446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT446 technical specifications.
| Color | Black |
| Height | 16.3mm |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | DLB |
| Shape | Round |
| Size | 10.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.