
The AT452B is a 4mm rectangular pushbutton switch from NKK Switches. It features a non-illuminated design with a polycarbonate material and a snap termination. The switch measures 4mm in size and 19.4mm in length, with a height of 4mm. It is designed for screw mount applications.
Sign in to ask questions about the NKK Switches AT452B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT452B technical specifications.
| Color | White |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT452B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
