
The AT452C is a red pushbutton switch with a rectangular shape and 4mm size. It has a non-illuminated design and is made from polycarbonate material. The switch is mounted via screw and has a SNAP termination. It measures 19.4mm in length and 15.4mm in width, with a height of 4mm.
Sign in to ask questions about the NKK Switches AT452C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT452C technical specifications.
| Color | Red |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT452C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
