
The AT452F is a non-illuminated pushbutton switch with a green color, measuring 4mm in size and 19.4mm in length. It features a screw mount and is constructed from polycarbonate material. The switch has a rectangular shape and a termination type of SNAP.
Sign in to ask questions about the NKK Switches AT452F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT452F technical specifications.
| Color | Green |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT452F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.