
Switch Access Rectangular Shroud Push Button Switch
Sign in to ask questions about the NKK Switches AT453H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT453H technical specifications.
| Color | Grey |
| Height | 12mm |
| Length | 26.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Termination | SNAP |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT453H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.