
This 4mm green pushbutton switch is non-illuminated and made from lead-free PC and polycarbonate materials. It has a screw mount and a round, concave shape with a size of 4mm. The switch is designed for use in applications where a simple, non-illuminated button is required. It is compliant with lead-free requirements and does not contain any SVHC materials. Operating details are not specified in the provided data.
Sign in to ask questions about the NKK Switches AT454F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT454F technical specifications.
| Color | Green |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Shape | Round, Concave |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT454F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
