
This 4mm round concave pushbutton switch features a blue color and lead-free construction. It has a non-illuminated design and is mounted via screws. The switch is made from polycarbonate material and has a round concave shape. It is suitable for general applications and is available in the specified configuration.
Sign in to ask questions about the NKK Switches AT454G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT454G technical specifications.
| Color | Blue |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Round, Concave |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT454G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.