
The AT454H is a grey pushbutton switch with a height of 4mm and a width of 17.7mm. It features a non-illuminated design and is made from polycarbonate material. The switch is lead free and has a screw mount termination. It is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches AT454H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT454H technical specifications.
| Color | Grey |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Round, Concave |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT454H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.