
Switch Accessories .595" WIDE BLACK RKR CAP FOR M & P SERIES
NKK Switches AT456A technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
