NKK Switches AT456F technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT456F to view detailed technical specifications.
No datasheet is available for this part.