
The AT460A is a black toggle switch with a height of 16.4mm and a width of 3.1mm. It features a non-illuminated design and is made from polyethylene material. The switch is lead free and available in bulk packaging. It is part of the M series and has a toggle switch type.
Sign in to ask questions about the NKK Switches AT460A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT460A technical specifications.
| Color | Black |
| Height | 16.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Size | 16.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT460A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
